- Home ›
- All Products›
- 333MKP275KE
333MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.033uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.033uF ±10% - 310VAC - +105°C
Search Keywords: 333MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:333MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.1720
5,000
$0.1290
7,500
$0.1204
10,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing