- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 305PHC250K
305PHC250K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 3uF ±10% - 250WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 3uF ±10% - 250WVDC - +100°C
Search Keywords: 305PHC250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:305PHC250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,056
Can Ship immediately
Manufacturer Stock:
477
can ship
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.87
100
$2.75
250
$2.68
500
$2.62
1,000
$2.57
2,500 +
$2.25
Click for Quote
Log in
to unlock special pricing