- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 304DCN2R7SCBB
304DCN2R7SCBB
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.3F +50%/-20% - 2.7WVDC - +60°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.3F +50%/-20% - 2.7WVDC - +60°C
Search Keywords: 304DCN2R7SCBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:304DCN2R7SCBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,054
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.948
250
$0.878
500
$0.741
1,000
$0.681
3,000
$0.658
5,000
$0.639
8,000
$0.637
15,000 +
$0.636
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT