- Home ›
- All Products›
- 276LC5550K5PM8
276LC5550K5PM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 300KVAR - 27uF - 550VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 300KVAR - 27uF - 550VAC - +45°C
Search Keywords: 276LC5550K5PM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:276LC5550K5PM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$330.78
3
$321.59
5
$317.19
10
$316.39
20 +
$308.73
Click for Quote
Log in
to unlock special pricing