- Home ›
- All Products›
- 265HC6600K2EM8
265HC6600K2EM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 600KVAR - 2.6uF ±10% - 600VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 600KVAR - 2.6uF ±10% - 600VAC - +45°C
Search Keywords: 265HC6600K2EM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:265HC6600K2EM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$523.86
3
$429.83
5
$306.26
6 +
$300.13
Click for Quote
Log in
to unlock special pricing