- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 256PHC250K
256PHC250K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 25uF ±10% - 250WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polypropylene Film Capacitor - 25uF ±10% - 250WVDC - +100°C
Search Keywords: 256PHC250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:256PHC250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Dielectric:PP2327
-
Voltage:2502347VDC,1602347VAC
-
Capacitance Value:252325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:32 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$16.40
30
$16.35
59
$12.47
88
$11.71
117 +
$11.48
Click for Quote
Log in
to unlock special pricing