- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 229TTA016M
229TTA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22000uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22000uF ±20% - 16WVDC - +85°C
Search Keywords: 229TTA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:229TTA016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
338
$20.13
675
$10.64
1,013
$7.31
1,350 +
$7.17
Click for Quote
Log in
to unlock special pricing