Image is representational - see mfr. specs

Snap Mount Aluminum Electrolytic Capacitor - 22000uF ±20% - 16WVDC - +85°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
PACK 包装
Certificate of Compliance Guarantee
説明 +
Snap Mount Aluminum Electrolytic Capacitor - 22000uF ±20% - 16WVDC - +85°C
Search Keywords: 229LBA016M2DD
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cornell Dubilier/Illinois Capacitor
  • 部品番号:
    229LBA016M2DD
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 500
即時出荷可能
在庫数量のMOQ:
50
在庫切れ数量のMOQ:
250
複数:
50
19 Weeks 出荷できます 10/5/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
50
$3.59
100
$3.35
250
$3.25
500
$3.11
750
$3.08
1,000 +
$3.05
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!