- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228TTA080M
228TTA080M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 80WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 80WVDC - +85°C
Search Keywords: 228TTA080M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228TTA080M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
75
$5.42
150
$5.26
300
$4.97
525
$4.96
1,050
$4.84
2,550
$4.71
5,025 +
$4.65
Click for Quote
Log in
to unlock special pricing