- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228TTA050M
228TTA050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50WVDC - +85°C
Search Keywords: 228TTA050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228TTA050M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,505
Ships today, if you order in
On Order:
1,100
can ship 7/1/26
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$3.04
100
$2.80
250
$2.73
500
$2.41
1,000
$2.29
2,500
$2.25
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing