- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228TTA016M
228TTA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C
Search Keywords: 228TTA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228TTA016M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,132
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.287
100
$1.170
300
$1.125
500
$1.122
1,000
$1.101
2,500
$0.980
5,000
$0.968
7,500
$0.962
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments