- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228SAK050M
228SAK050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50WVDC - +85°C
Search Keywords: 228SAK050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228SAK050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,800
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$1.88
250
$1.52
500
$1.46
1,000
$1.39
2,500
$1.34
5,000
$1.30
7,500
$1.28
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing