- Home ›
- All Products›
- 228RSS016M
228RSS016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 16WVDC - +85°C
Search Keywords: 228RSS016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228RSS016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,500
$0.7254
3,000
$0.4464
4,500
$0.3534
6,000 +
$0.3463
Click for Quote
Log in
to unlock special pricing