- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228CKS035M
228CKS035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35WVDC - +85°C
Search Keywords: 228CKS035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228CKS035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4929
300
$0.4410
1,000
$0.4309
2,500
$0.4188
5,000
$0.3696
7,500
$0.3687
10,000
$0.3649
15,000 +
$0.3640
Click for Quote
Log in
to unlock special pricing