- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 228CKR025M
228CKR025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2200uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 25WVDC - +85°C
Search Keywords: 228CKR025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:228CKR025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.840
250
$0.770
500
$0.739
1,000
$0.709
2,500
$0.669
5,000
$0.577
7,500
$0.561
10,000 +
$0.550
Click for Quote
Log in
to unlock special pricing