- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227TTA250M
227TTA250M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 250WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 250WVDC - +85°C
Search Keywords: 227TTA250M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227TTA250M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$5.874
50
$5.340
105
$5.220
315
$5.010
525
$4.990
1,050
$4.940
2,520
$4.850
5,040 +
$4.840
Click for Quote
Log in
to unlock special pricing