- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227TTA100M
227TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 100WVDC - +85°C
Search Keywords: 227TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227TTA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,280
can ship 8/19/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.61
500
$1.38
1,000
$1.30
2,500
$1.22
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing