- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227TTA063M
227TTA063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 63WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 63WVDC - +85°C
Search Keywords: 227TTA063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227TTA063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
200
$0.698
400
$0.697
600
$0.682
1,000
$0.668
2,600
$0.654
5,000
$0.587
7,600
$0.586
10,000 +
$0.583
Click for Quote
Log in
to unlock special pricing