- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227TTA016M
227TTA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 16WVDC - +85°C
Search Keywords: 227TTA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227TTA016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13,552
Can Ship immediately
Manufacturer Stock:
94
can ship
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.775
600
$0.713
1,000
$0.697
2,600
$0.675
5,000
$0.674
7,600
$0.672
10,000
$0.670
15,000 +
$0.635
Click for Quote
Log in
to unlock special pricing