- Home ›
- All Products›
- 227SML050M
227SML050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 220uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - SMD - 220uF ±20% - 50WVDC - +85°C
Search Keywords: 227SML050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227SML050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
500
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.4096
1,000
$0.3913
2,500
$0.3744
5,000
$0.3591
7,500
$0.3582
10,000
$0.3496
15,000
$0.3486
25,000 +
$0.3127
Click for Quote
Log in
to unlock special pricing