- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKR050M
227CKR050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 50WVDC - +85°C
Search Keywords: 227CKR050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKR050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Can Ship immediately
Minimum Order Quantity:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$0.5206
2,600
$0.5193
5,000
$0.5181
8,000
$0.5167
16,000
$0.2736
24,000
$0.1925
32,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing