- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKR035M
227CKR035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +85°C
Search Keywords: 227CKR035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKR035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
200
$0.1938
1,000
$0.1323
2,600
$0.1310
5,000
$0.1190
10,000
$0.1166
25,000
$0.1151
50,000
$0.0985
100,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing