- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKR025M
227CKR025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 25WVDC - +85°C
Search Keywords: 227CKR025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKR025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1212
2,500
$0.0955
5,000
$0.0913
7,500
$0.0911
25,000
$0.0863
50,000
$0.0750
100,000
$0.0748
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing