- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKH063M
227CKH063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 63WVDC - +105°C
Search Keywords: 227CKH063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKH063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
4,800
can ship
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.3545
600
$0.3335
2,600
$0.3056
5,000
$0.2931
7,600
$0.2852
15,000
$0.2465
25,000
$0.2378
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing