- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 227CKE035M
227CKE035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +105°C
Search Keywords: 227CKE035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:227CKE035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,078
Can Ship immediately
On Order:
19,000
can ship 7/23/26
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$0.1263
2,500
$0.1123
5,000
$0.1093
7,500
$0.1063
25,000
$0.1054
50,000
$0.1034
100,000
$0.1031
150,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing