- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 226XMPL016MG19
226XMPL016MG19
Cornell Dubilier/Illinois Capacitor
Aluminum Polymer Capacitor - SMD 7343 - 22uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer Capacitor - SMD 7343 - 22uF ±20% - 16WVDC - +105°C
Search Keywords: 226XMPL016MG19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226XMPL016MG19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,500
$1.933
7,000
$1.020
10,500
$0.702
14,000 +
$0.688
Click for Quote
Log in
to unlock special pricing