- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226TTA350M
226TTA350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 350WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 350WVDC - +85°C
Search Keywords: 226TTA350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226TTA350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.59
500
$1.57
1,000
$1.53
2,500
$1.35
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing