- Home ›
- All Products›
- 226TMA025M
226TMA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 25WVDC - +105°C
Search Keywords: 226TMA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226TMA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.2758
1,000
$0.2591
2,500
$0.2478
5,000
$0.2408
7,500
$0.2342
25,000
$0.2026
50,000 +
$0.1934
Click for Quote
Log in
to unlock special pricing