- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226SML016MD4
226SML016MD4
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 22uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 22uF ±20% - 16WVDC - +85°C
Search Keywords: 226SML016MD4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226SML016MD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0970
4,000
$0.0928
6,000
$0.0925
8,000
$0.0914
26,000
$0.0877
50,000
$0.0842
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing