- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226RSS035M
226RSS035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 35WVDC - +85°C
Search Keywords: 226RSS035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226RSS035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:6.3 x 7 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
Manufacturer Stock:
1,250
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.0741
4,000
$0.0696
8,000
$0.0665
26,000
$0.0628
50,000
$0.0573
100,000
$0.0550
150,000
$0.0549
250,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing