- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 226MWR100K
226MWR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 22uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 22uF ±10% - 100WVDC - +105°C
Search Keywords: 226MWR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226MWR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
600
$18.48
1,200
$9.44
1,800
$6.42
2,400 +
$6.30
Click for Quote
Log in
to unlock special pricing