- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226CKR050MSA
226CKR050MSA
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARD Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 50WVDC - +85°C
Search Keywords: 226CKR050MSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226CKR050MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60,000
can ship
MOQ for out of Stock Qty:
15000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
15,000
$0.0520
30,000
$0.0320
45,000
$0.0253
60,000 +
$0.0248
Click for Quote
Log in
to unlock special pricing