- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226CKH063M
226CKH063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 63WVDC - +105°C
Search Keywords: 226CKH063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226CKH063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,028
Can Ship immediately
Minimum Order Quantity:
2000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0636
2,500
$0.0605
5,000
$0.0591
7,500
$0.0583
20,000
$0.0563
40,000
$0.0550
60,000
$0.0490
100,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing