- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226CKE450MNV
226CKE450MNV
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 450WVDC - +105°C
Search Keywords: 226CKE450MNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226CKE450MNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
200
$0.5655
400
$0.5541
1,000
$0.5391
2,600
$0.5235
5,000
$0.4615
7,600
$0.4553
10,000
$0.4513
15,000 +
$0.4454
Click for Quote
Log in
to unlock special pricing