- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226CKE250MLU
226CKE250MLU
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 250WVDC - +105°C
Search Keywords: 226CKE250MLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226CKE250MLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$0.4863
400
$0.4851
1,000
$0.4839
2,000
$0.4827
4,000
$0.2970
6,000
$0.2351
8,000 +
$0.2304
Click for Quote
Log in
to unlock special pricing