- Home ›
- All Products›
- 225TXK450MFH
225TXK450MFH
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +105°C
Search Keywords: 225TXK450MFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TXK450MFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5,000
$0.2444
10,000
$0.1504
15,000
$0.1191
20,000 +
$0.1167
Click for Quote
Log in
to unlock special pricing