- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225TTA450M
225TTA450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +85°C
Search Keywords: 225TTA450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TTA450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Buy all 150 in-stock or the regular minimum order quantity of 200
Manufacturer Stock:
800
can ship
Stock lot only:
150
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$0.8129
200
$0.7390
400
$0.7240
600
$0.7150
1,000
$0.7040
2,600
$0.6220
5,000
$0.6090
7,600
$0.5900
10,000 +
$0.5380
Click for Quote
Log in
to unlock special pricing