- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225TTA250M
225TTA250M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 250WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 250WVDC - +85°C
Search Keywords: 225TTA250M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TTA250M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,692
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.7546
200
$0.6860
400
$0.6590
1,000
$0.6240
2,600
$0.5870
5,000
$0.5610
7,600
$0.5450
10,000
$0.5350
15,000 +
$0.5190
Click for Quote
Log in
to unlock special pricing