- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225TTA100MSD
225TTA100MSD
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100WVDC - +85°C
Search Keywords: 225TTA100MSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TTA100MSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,875
$0.5044
3,750
$0.3104
5,625
$0.2457
7,500 +
$0.2408
Click for Quote
Log in
to unlock special pricing