- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225TTA100M
225TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100WVDC - +85°C
Search Keywords: 225TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TTA100M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.3313
1,000
$0.3281
2,500
$0.3189
5,000
$0.2937
7,500
$0.2930
10,000
$0.2922
25,000
$0.2468
50,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing