- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225TTA050M
225TTA050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C
Search Keywords: 225TTA050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225TTA050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.2808
1,000
$0.2649
2,500
$0.2542
5,000
$0.2475
7,500
$0.2413
25,000
$0.2093
50,000 +
$0.1991
Click for Quote
Log in
to unlock special pricing