- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225PPB400K
225PPB400K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 2.2uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 2.2uF ±10% - 400WVDC - +105°C
Search Keywords: 225PPB400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225PPB400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:2.22325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:42.5 x 22 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$14.15
25
$11.15
50
$10.18
100
$8.74
130
$7.52
260
$7.28
390
$7.27
520 +
$6.18
Click for Quote
Log in
to unlock special pricing