- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225MPW400K
225MPW400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 2.2uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 2.2uF ±10% - 400WVDC - +105°C
Search Keywords: 225MPW400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225MPW400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:4002347VDC,2202347VAC
-
Capacitance Value:2.22325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:24 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
600
Order Increment:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$4.697
600
$4.270
1,200
$2.260
1,800
$1.590
2,400 +
$1.560
Click for Quote
Log in
to unlock special pricing