- Home ›
- All Products›
- 225MPW160K
225MPW160K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 2.2uF ±10% - 160WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 2.2uF ±10% - 160WVDC - +105°C
Search Keywords: 225MPW160K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225MPW160K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.74
50
$1.73
100
$1.72
250
$1.71
500
$1.30
750
$1.21
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing