- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 225MKP275K
225MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 2.2uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 2.2uF ±10% - 310VAC - +105°C
Search Keywords: 225MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP2327
-
Voltage:3102347VAC
-
Capacitance Value:2.22325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:31 x 13 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,250
$2.696
2,500
$1.427
3,750
$1.004
5,000 +
$0.984
Click for Quote
Log in
to unlock special pricing