- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225CKS450MJM
225CKS450MJM
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 450WVDC - +85°C
Search Keywords: 225CKS450MJM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225CKS450MJM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
550
$0.2970
2,500
$0.2963
5,000
$0.2955
8,000
$0.2948
16,000
$0.1561
24,000
$0.1099
32,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing