- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 225CKH050M
225CKH050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +105°C
Search Keywords: 225CKH050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:225CKH050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118,244
Ships today, if you order in
Manufacturer Stock:
38,000
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.0315
6,000
$0.0277
26,000
$0.0269
50,000
$0.0264
100,000
$0.0253
150,000
$0.0248
250,000
$0.0247
500,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT