- Home ›
- All Products›
- 224PPB630K
224PPB630K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.22uF ±10% - 630WVDC - +105°C
Search Keywords: 224PPB630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224PPB630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
30
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$3.76
600
$2.32
900
$1.83
1,200 +
$1.80
Click for Quote
Log in
to unlock special pricing