- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224PPB162K
224PPB162K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.22uF ±10% - 1600WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.22uF ±10% - 1600WVDC - +105°C
Search Keywords: 224PPB162K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224PPB162K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dielectric:PP2327
-
Voltage:16002347VDC,6502347VAC
-
Capacitance Value:0.222325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:42.5 X 17 X 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
75
$4.73
150
$3.55
225
$3.31
300 +
$3.24
Click for Quote
Log in
to unlock special pricing