- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 224PPB102K
224PPB102K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C
Search Keywords: 224PPB102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:224PPB102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
771
can ship
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$4.47
150
$3.35
225
$3.13
300 +
$3.07
Click for Quote
Log in
to unlock special pricing